Maxim MAX9705CETB+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.3W |
| Max Power Dissipation | 1.9512W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 950mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9705 |
| Supply Current | 5.4mA |
| Supply Type | Single |
| Voltage Gain | 15.56dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9705CETB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.