Maxim MAX9708ETN+TD technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 42W |
| Max Power Dissipation | 3.81W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Output Power | 21W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9708 |
| Supply Current | 20mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9708ETN+TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.