
Dual-channel, 50W stereo audio amplifier IC for surface mount applications. Features a 36dB voltage gain, 4 Ohm load impedance, and a wide operating supply voltage range of 10V to 22V. Delivers 29W output power with a quiescent current of 20mA. Boasts excellent noise immunity with a 70dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio. Packaged in a compact 8.1mm x 8.1mm x 0.75mm 56-TQFN, this RoHS compliant component operates from -40°C to 85°C.
Maxim MAX9709ETN+D technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 50W |
| Max Power Dissipation | 3.81W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Output Power | 29W |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 36dB |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9709ETN+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
