CMOS general-purpose comparator IC featuring 4 channels and 4 elements. Offers a 7mV input offset voltage, 1mV hysteresis, and 50nA input bias current. Operates with a supply voltage range of 1.6V to 5.5V, drawing a maximum supply current of 11uA. QSOP package for surface mounting, with a 20µs propagation delay and 80dB common mode rejection ratio. Maximum power dissipation is 667mW, with an operating temperature range of -40°C to 85°C.
Maxim MAX970EEE technical specifications.
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 1mV |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 50nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Current | 11uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 20us |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX970 |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX970EEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.