The MAX9713ETJ-T is an industrial-grade audio amplifier with a single channel, operating within a supply voltage range of 10V to 25V. It features a maximum supply current of 17.5mA and a maximum operating temperature of 85°C. The device is packaged in a 5mm x 5mm TQFN-32 package with a height of 0.80mm, conforming to the MO-220WHHD-2 specification. The amplifier is suitable for use in industrial applications, with a temperature grade of industrial.
Maxim MAX9713ETJ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 10 |
| Supply Current-Max | 17.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9713ETJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.