
Dual-channel Class D audio power amplifier featuring 2.8W output power into a 4Ω load. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a 1.22MHz switching frequency, 89dB signal-to-noise ratio, and 75dB power supply rejection ratio. This surface-mount integrated circuit is RoHS compliant and designed for efficient audio amplification.
Maxim MAX9715ETE+ technical specifications.
| Frequency | 1.22MHz |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Power Dissipation | 1.666W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2.8W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 12.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX9715 |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Current | 12.8mA |
| Termination | SMD/SMT |
| Voltage Gain | 10.5dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9715ETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.