Maxim MAX9715ETE+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Power Dissipation | 1.666W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.8W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 12.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9715 |
| Supply Current | 12.8mA |
| Voltage Gain | 10.5dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9715ETE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.