The MAX971ESA-T is an industrial-grade comparator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 3V nominal supply voltage and a maximum supply voltage of 12V. The device has a maximum supply current of 0.0038A and is available in a 0.150 inch SOIC-8 package. The comparator is designed for use in industrial applications and is compliant with various temperature grades.
Maxim MAX971ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.0038 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX971ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.