Maxim MAX97200AEVKIT+ technical specifications.
| Height | 30mm |
| Length | 297mm |
| Max Input Voltage | 1.98V |
| Min Input Voltage | 1.62V |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | DirectDrive® |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX97200AEVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.