Maxim MAX97200AEWC+T technical specifications.
| Lead Free | Lead Free |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 45mW |
| Max Power Dissipation | 1.095W |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Output Power | 45mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 1.15mA |
| Voltage Gain | 2.92dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX97200AEWC+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
