Maxim MAX97220AEVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Height | 30mm |
| Length | 297mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Output Power | 125mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | DirectDrive® |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX97220AEVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
