
The MAX97220BETE+ is a DirectDrive audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5.5V and has a maximum output power of 125mW. The amplifier is RoHS compliant and available in a surface mount package quantity of 100. It is packaged in a rail/Tube format and has a supply current of 5mA.
Maxim MAX97220BETE+ technical specifications.
| Common Mode Rejection Ratio | 86dB |
| Height | 0.75mm |
| Length | 3.1mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 125mW |
| Max Power Dissipation | 1.667W |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Power | 125mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 5mA |
| Voltage Gain | 6dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX97220BETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
