Maxim MAX9722AETE+G technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 130mW |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Quiescent Current | 5.5mA |
| Series | DirectDrive® |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9722AETE+G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
