Maxim MAX9723AETE+ technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60mW |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Power | 60mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 4mA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9723AETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.