Maxim MAX9725EEBC+TG45 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25mW |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Voltage Gain | 15.66dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9725EEBC+TG45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
