
The MAX9728AEUD+T is a single-supply audio amplifier from Maxim. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. This amplifier has a maximum output power of 60mW and a power supply rejection ratio of 86dB. It is RoHS compliant and lead-free, making it suitable for surface mount applications. The device has a quiescent current of 3.5mA and a supply current of 3.5mA.
Maxim MAX9728AEUD+T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60mW |
| Max Power Dissipation | 1.177W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Power | 60mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 3.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9728AEUD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.