
Dual-channel, general-purpose comparator IC featuring an 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Input offset voltage is 10mV, with a maximum output current of 15uA. Operates from a dual supply voltage range of 1.25V to 5.5V or a single supply of 2.5V to 11V. Housed in a PDIP package for through-hole mounting, this RoHS compliant component has a maximum power dissipation of 471mW and a low quiescent current of 4uA.
Maxim MAX972CPA+ technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 4.5uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX972CPA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.