Mono Class D audio amplifier IC, delivering 13W maximum output power into a 4Ω load. Features a 3.5MHz gain bandwidth product and 88dB voltage gain. Operates from a single 8V to 28V supply, with a typical 24V operating voltage. Surface mountable in a 24-TQFN package, measuring 4.1mm x 4.1mm x 0.75mm. RoHS compliant with 80dB PSRR and 15mA supply current.
Maxim MAX9737ETG+ technical specifications.
| Gain Bandwidth Product | 3.5MHz |
| Height | 0.75mm |
| Input Offset Voltage (Vos) | 2mV |
| Length | 4.1mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 13W |
| Max Power Dissipation | 2.2222W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Output Power | 7W |
| Package Quantity | 75 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 88dB |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9737ETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.