Maxim MAX9737EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Height | 30mm |
| Length | 297mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 8V |
| Max Output Power | 13W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 8R |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9737EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.