Maxim MAX9738EWP+TG45 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9738 |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9738EWP+TG45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.