The MAX973CSA is a dual comparator IC with a commercial operating temperature range of 0 to 70°C. It has 8 terminals and is packaged in a 0.150 inch SOIC-8 package. The device has a maximum supply voltage of 12V and a maximum supply current of 5.8mA. The comparator has an input offset voltage of up to 10mV and is suitable for use in commercial temperature grade applications.
Maxim MAX973CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.0058 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX973CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.