
The MAX9750AETI+T is a dual supply triple audio amplifier from Maxim, operating over a temperature range of -40°C to 85°C. It is designed for surface mount applications and has a maximum output power of 2.6W. The amplifier is RoHS compliant and lead free, with a quiescent current of 14mA. It is available in a tape and reel packaging with 2500 units per package. The MAX9750AETI+T is part of the DirectDrive series and is suitable for use in a variety of audio applications.
Maxim MAX9750AETI+T technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Output Power | 2.6W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9750AETI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.