Maxim MAX9750AEUI+T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9750AEUI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
