Maxim MAX9756ETX+ technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.3W |
| Max Power Dissipation | 1.633W |
| Mount | Surface Mount |
| Output Power | 2.3W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Type | Triple |
| Voltage Gain | 25.5dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9756ETX+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.