Maxim MAX9759ETE+ technical specifications.
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 22kHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 4.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Power | 3.2W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 8.4mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 93dB |
| Termination | SMD/SMT |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9759ETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
