Maxim MAX9761EUI+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Quiescent Current | 13mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9761EUI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
