
The MAX9773ETG+ is a surface mount audio amplifier from Maxim. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a maximum output power of 1.8W and a quiescent current of 5.5mA. It can be supplied with a voltage between 2.6V and 5.5V and is suitable for use in audio applications.
Maxim MAX9773ETG+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.8W |
| Max Power Dissipation | 1.6667W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1.8W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9773ETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.