
The MAX9775EBX+TG45 is a DirectDrive receiver amplifier from Maxim, suitable for use in audio applications. It operates over a dual supply voltage range of 2.7V to 5.5V and can handle a maximum output power of 1.5W. This amplifier is designed for surface mount applications and is available in tape and reel packaging. The device is RoHS compliant and has a power supply rejection ratio of 80dB.
Maxim MAX9775EBX+TG45 technical specifications.
| Features | I²C |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9775EBX+TG45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.