CMOS comparator IC featuring two independent channels. Offers a 5mV input offset voltage and 4mV hysteresis for precise threshold detection. Operates with a supply voltage range of 2.7V to 5.25V, drawing a maximum supply current of 1mA. Achieves a 90dB common mode rejection ratio and a 28ns response time. Surface mountable in a QSOP-16 package, suitable for operation between -40°C and 85°C.
Maxim MAX977EEE technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 90dB |
| Hysteresis | 4mV |
| Input Bias Current | -300nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 820ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Series | MAX977 |
| Supply Current | 1mA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX977EEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.