
Single-channel, 2.4W audio power amplifier IC designed for surface mount applications. Features include a 2.7V to 5.5V supply voltage range, 8Ω load impedance, and 12dB voltage gain. Delivers 2.4W maximum output power with 8mA quiescent current. Offers excellent noise immunity with 68dB Common Mode Rejection Ratio and 77dB Power Supply Rejection Ratio. Packaged in a 4.1mm x 4.1mm x 0.75mm 28-TQFN package, this lead-free component operates from -40°C to 85°C.
Maxim MAX9788ETI+ technical specifications.
| Common Mode Rejection Ratio | 68dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.4W |
| Max Power Dissipation | 1.667W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 2.4W |
| Package Quantity | 75 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Supply Type | Single |
| Voltage Gain | 12dB |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9788ETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.