
2.4W audio power amplifier IC, surface mount, with a 2.7V to 5.5V single supply voltage range. Features 12dB voltage gain, 8mA quiescent current, and 2.4W maximum output power. Operates from -40°C to 85°C, with a 77dB Power Supply Rejection Ratio. Packaged in a 28-TQFN tape and reel, this lead-free and RoHS compliant component offers 1.667W maximum power dissipation.
Maxim MAX9788ETI+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.4W |
| Max Power Dissipation | 1.667W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Power | 2.4W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9788 |
| Supply Current | 8mA |
| Supply Type | Single |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9788ETI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.