Maxim MAX9789AETJ+ technical specifications.
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Voltage Gain | 21.6dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9789AETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
