
The MAX9790AETJ+ is a surface-mount audio amplifier from Maxim, operating within a temperature range of -40°C to 85°C. It features a maximum output power of 2W and a power supply rejection ratio of 95dB. The amplifier is RoHS compliant and has a quiescent current of 18mA. It is designed for use with a 5.5V operating supply voltage and has a voltage gain of 21.6dB.
Maxim MAX9790AETJ+ technical specifications.
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 1.489W |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Power | 2W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 7mA |
| Voltage Gain | 21.6dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9790AETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.