Maxim MAX98089ETN+ technical specifications.
| Height | 0.75mm |
| Interface | I2C, Serial, I2S |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | FlexSound™ |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Current | 8mA |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX98089ETN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.