
24-bit PCM audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs). Offers a 93dB signal-to-noise ratio (SNR) and supports sampling rates up to 96 kS/s. Interface options include I2C and Serial communication. Operates from a 3.6V supply voltage with a typical supply current of 8mA. Designed for surface mount installation within a -40°C to 85°C temperature range. Packaged in a 56-pin TQFN EP on tape and reel.
Maxim MAX98089ETN+T technical specifications.
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | FlexSound™ |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX98089ETN+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
