Maxim MAX98089EWY+T technical specifications.
| Interface | Serial, I2S, I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | FlexSound™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX98089EWY+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
