Maxim MAX98096EWF+T technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | WLP |
| Package/Case | WLP |
| Package Description | Wafer Level Package |
| Lead Shape | Ball |
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 2.89(Max) |
| Package Width (mm) | 4.68(Max) |
| Package Height (mm) | 0.52 |
| Seated Plane Height (mm) | 0.76 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Audio Hub with FlexSound Processor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX98096EWF+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.