Maxim MAX9820ETB+T technical specifications.
| Load Impedance | 32R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 95mW |
| Max Power Dissipation | 1.4815W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 95mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9820ETB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
