
The MAX98302ETD+ is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.6V. The amplifier is capable of delivering a maximum output power of 2.4W. It is packaged in a rail/Tube configuration and is RoHS compliant.
Maxim MAX98302ETD+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 18dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX98302ETD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.