Maxim MAX98303EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 3.1W |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 5.5V |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX98303EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.