Maxim MAX98306EVKIT# technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 3.2W |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX98306EVKIT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
