Mono Class D audio amplifier IC, delivering 3.3W output power. Features a wide operating temperature range of -40°C to 85°C and a supply voltage from 2.6V to 5.25V. Offers a high Power Supply Rejection Ratio (PSRR) of 78dB. Designed for surface mount with tape and reel packaging. RoHS compliant with a supply current of 1.85mA.
Maxim MAX98307ETE+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.3W |
| Max Power Dissipation | 1.667W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Output Power | 3.3W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.85mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX98307ETE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.