Maxim MAX98307EVKIT# technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 3.3W |
| Operating Supply Current | 2A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX98307EVKIT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
