Maxim MAX9830AEVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 2.25mW |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9830AEVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.