Maxim MAX98400BETG+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 12W |
| Max Power Dissipation | 35.7mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Output Power | 15W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX98400B |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX98400BETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.