Stereo Class D audio amplifier IC, delivering up to 15W output power into an 8Ω load. Features a wide operating voltage range from 8V to 28V, with a maximum output power of 12W. Operates across a temperature range of -40°C to 85°C, boasting a Power Supply Rejection Ratio (PSRR) of 67dB. This surface mount component is supplied in tape and reel packaging, with 2500 units per package, and is RoHS compliant.
Maxim MAX98400BETG+T technical specifications.
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 12W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 15W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX98400BETG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.