The MAX984CSE-T is a commercial-grade comparator IC with a supply voltage of 3V and a maximum supply current of 0.008A. It features 16 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is available in a 16-pin SOP8 package and is suitable for use in a variety of applications.
Maxim MAX984CSE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.008 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX984CSE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.