Maxim MAX98500EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 2.2W |
| Mount | PCB |
| Operating Supply Current | 4A |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX98500EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.