Maxim MAX9850ETI+G47 technical specifications.
| Features | I²C |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 95mW |
| Max Power Dissipation | 2.857W |
| Mount | Surface Mount |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 1.95V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Current | 7.6mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9850ETI+G47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
