Maxim MAX9856ETL+T technical specifications.
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 77dB |
| Supply Current | 2.9mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9856ETL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
